Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS5045EX-150M-H
Order Code3499414
Product RangeVLS-EX-H Series
Technical Datasheet
448 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.332 |
50+ | €0.235 |
100+ | €0.220 |
250+ | €0.195 |
500+ | €0.186 |
1500+ | €0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-150M-H
Order Code3499414
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.2A
Power Inductor Case5mm x 5.3mm x 4.5mm
Product RangeVLS-EX-H Series
Inductor Case / Package-
DC Resistance Max0.143ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.2A
Product Range
VLS-EX-H Series
DC Resistance Max
0.143ohm
Product Length
5mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability