Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4015CX-4R7M-H
Order Code4125692
Product RangeVLS-CX-H Series
Technical Datasheet
1,645 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.264 |
50+ | €0.190 |
100+ | €0.189 |
250+ | €0.188 |
500+ | €0.187 |
1000+ | €0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4015CX-4R7M-H
Order Code4125692
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.24A
Product RangeVLS-CX-H Series
Inductor Case / Package-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.132ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
Product traceability