Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-6R8M-N
Order Code4125663
Product RangeVLS-HBX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.439 |
50+ | €0.363 |
250+ | €0.298 |
500+ | €0.265 |
1000+ | €0.232 |
2000+ | €0.217 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-6R8M-N
Order Code4125663
Product RangeVLS-HBX Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.84A
Inductor ConstructionShielded
Saturation Current (Isat)1.89A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.285ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.285ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.84A
Saturation Current (Isat)
1.89A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability