Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-2R2M-1
Order Code2455394
Product RangeVLS-HBX-1 Series
Technical Datasheet
1,618 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.247 |
50+ | €0.177 |
250+ | €0.158 |
500+ | €0.155 |
1000+ | €0.152 |
2000+ | €0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-2R2M-1
Order Code2455394
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.75A
Product RangeVLS-HBX-1 Series
Inductor Case / Package-
DC Resistance Max0.102ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Product Overview
VLS252012HBX-2R2M-1 is a VLS-HBX-1 series, wire wound, SMD inductor for power circuits. Suitable for smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules.
- 2.2μH inductance with ±20% tolerance
- 1MHz inductance measuring frequency
- 0.102ohm max DC resistance
- 2.3A max rated current (Isat )
- 2.4A typ Itemp
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- High magnetic shield construction and compatible with high-density mounting
- High magnetic shield construction and compatible with high-density mounting
- Dimension (L × W × H ) is 2.5 x 2.0 x 1.2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.102ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.75A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for VLS252012HBX-2R2M-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability