Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252012ET-2R2M
Order Code2364646
Product RangeVLS-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.313 |
50+ | €0.251 |
250+ | €0.224 |
500+ | €0.220 |
1000+ | €0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012ET-2R2M
Order Code2364646
Product RangeVLS-E Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.75A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.154ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.75A
Product Range
VLS-E Series
DC Resistance Max
0.154ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for VLS252012ET-2R2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability