Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252010HBU-220M
Order Code2706207
Product RangeVLS-HBU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.380 |
50+ | €0.312 |
250+ | €0.256 |
500+ | €0.233 |
1000+ | €0.209 |
2000+ | €0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010HBU-220M
Order Code2706207
Product RangeVLS-HBU Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeVLS-HBU Series
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max2.004ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-HBU Series
DC Resistance Max
2.004ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
520mA
Saturation Current (Isat)
900mA
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability