Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-1R0M-1
Order Code2455370
Product RangeVLS-HBX-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.115 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€230.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-1R0M-1
Order Code2455370
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.85A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeVLS-HBX-1 Series
Inductor Case / Package0806 [2016 Metric]
Power Inductor Case2mm x 1.6mm x 1.2mm
DC Resistance Max0.071ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
Power Inductor Case
2mm x 1.6mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.85A
Saturation Current (Isat)
3.1A
Inductor Case / Package
0806 [2016 Metric]
DC Resistance Max
0.071ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
Product traceability