Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS2012ET-100M
Order Code2455338
Product RangeVLS-E Series
Technical Datasheet
870 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.238 |
50+ | €0.192 |
250+ | €0.158 |
500+ | €0.153 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS2012ET-100M
Order Code2455338
Product RangeVLS-E Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeVLS-E Series
Inductor Case / Package-
Power Inductor Case2mm x 2mm x 1.2mm
DC Resistance Max0.834ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
Alternatives for VLS2012ET-100M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-E Series
Power Inductor Case
2mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
530mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
DC Resistance Max
0.834ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017