Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS2010ET-2R2M
Order Code2455333
Product RangeVLS-E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoVLS2010ET-2R2M
Order Code2455333
Product RangeVLS-E Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeVLS-E Series
Power Inductor Case2mm x 2mm x 1mm
DC Resistance Max0.228ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1mm
Alternatives for VLS2010ET-2R2M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.228ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.1A
Power Inductor Case
2mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016