Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF10040T-150M3R1
Order Code1855392
Product RangeVLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF10040T-150M3R1
Order Code1855392
Product RangeVLF Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeVLF Series
Power Inductor Case10mm x 9.7mm x 4mm
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.7mm
Product Height4mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.042ohm
Product Length
10mm
Product Height
4mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.1A
Power Inductor Case
10mm x 9.7mm x 4mm
Inductance Tolerance
± 20%
Product Width
9.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013