Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLBU9664100LT-R10L
Order Code3651802
Product RangeVLBU Series
Technical Datasheet
394 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.500 |
50+ | €1.370 |
100+ | €1.230 |
200+ | €1.140 |
400+ | €1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU9664100LT-R10L
Order Code3651802
Product RangeVLBU Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)75A
Inductor ConstructionUnshielded
Saturation Current (Isat)110A
Product RangeVLBU Series
Inductor Case / Package-
Power Inductor Case9.6mm x 6.4mm x 10mm
DC Resistance Max138µohm
Inductance Tolerance± 15%
Product Length9.6mm
Product Width6.4mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Unshielded
Product Range
VLBU Series
Power Inductor Case
9.6mm x 6.4mm x 10mm
Inductance Tolerance
± 15%
Product Width
6.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
75A
Saturation Current (Isat)
110A
Inductor Case / Package
-
DC Resistance Max
138µohm
Product Length
9.6mm
Product Height
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability