Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLBU6565100T-R07LT
Order Code4645491
Product RangeVLBU Series
Technical Datasheet
800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.970 |
10+ | €1.530 |
50+ | €1.350 |
100+ | €1.170 |
200+ | €1.090 |
400+ | €1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU6565100T-R07LT
Order Code4645491
Product RangeVLBU Series
Technical Datasheet
Inductance70nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)110A
Product RangeVLBU Series
Inductor Case / Package-
DC Resistance Max187µohm
Inductance Tolerance± 15%
Product Length6.5mm
Product Width6.5mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
70nH
Inductor Construction
Unshielded
Product Range
VLBU Series
DC Resistance Max
187µohm
Product Length
6.5mm
Product Height
10mm
RMS Current (Irms)
70A
Saturation Current (Isat)
110A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability