Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLBU1024660R07MF1
Order Code3651796
Product RangeVLBU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
10+ | €1.490 |
50+ | €1.370 |
100+ | €1.020 |
200+ | €0.978 |
600+ | €0.936 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU1024660R07MF1
Order Code3651796
Product RangeVLBU Series
Technical Datasheet
Inductance70nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)104A
Product RangeVLBU Series
Inductor Case / Package-
DC Resistance Max253µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width4.6mm
Product Height6mm
Technical Specifications
Inductance
70nH
Inductor Construction
Unshielded
Product Range
VLBU Series
DC Resistance Max
253µohm
Product Length
10.2mm
Product Height
6mm
RMS Current (Irms)
70A
Saturation Current (Isat)
104A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability