Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLBS1007083T-R18L
Order Code3651781
Product RangeVLBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €1.660 |
50+ | €1.470 |
100+ | €1.280 |
200+ | €1.160 |
400+ | €1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBS1007083T-R18L
Order Code3651781
Product RangeVLBS Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)56A
Product RangeVLBS Series
Inductor Case / Package-
Power Inductor Case10mm x 7mm x 8.3mm
DC Resistance Max190µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7mm
Product Height8.3mm
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
VLBS Series
Power Inductor Case
10mm x 7mm x 8.3mm
Inductance Tolerance
± 15%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
70A
Saturation Current (Isat)
56A
Inductor Case / Package
-
DC Resistance Max
190µohm
Product Length
10mm
Product Height
8.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability