Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLB10050HT-R15M
Order Code3212536
Product RangeVLB Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
10+ | €2.120 |
50+ | €2.110 |
100+ | €1.790 |
200+ | €1.730 |
500+ | €1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB10050HT-R15M
Order Code3212536
Product RangeVLB Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangeVLB Series
Inductor Case / Package-
Power Inductor Case10.2mm x 7mm x 5mm
DC Resistance Max371µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
VLB Series
Power Inductor Case
10.2mm x 7mm x 5mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
31A
Saturation Current (Isat)
52A
Inductor Case / Package
-
DC Resistance Max
371µohm
Product Length
10.2mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability