Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoUHV-4A
Order Code2920007
Product RangeUHV Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.920 |
3+ | €58.780 |
5+ | €55.630 |
10+ | €52.490 |
20+ | €52.060 |
50+ | €51.620 |
Price for:Each
Minimum: 1
Multiple: 1
€61.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoUHV-4A
Order Code2920007
Product RangeUHV Series
Technical Datasheet
Capacitance940pF
Voltage(DC)30kV
Capacitance Tolerance± 10%
Dielectric CharacteristicZ5T
Lead Spacing-
Capacitor TerminalsScrew
Product RangeUHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
UHV-4A is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analysers).
- Capacitance value is 940pF with ±10% tolerance
- Rated voltage is 30KVDC
- Withstanding voltage is 45KVDC [1min. insulating liquid]
- Dissipation factor is 0.1% maximum
- 10,000Mohm minimum insulation resistance
- Low ESR, low loss and low distortion factor
- Moulded type metal screw terminals for easy mounting
- Uses high-reliability mould resin
- Operating temperature range from -30 to +85°C
Technical Specifications
Capacitance
940pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
UHV Series
Operating Temperature Max
85°C
Voltage(DC)
30kV
Dielectric Characteristic
Z5T
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3