Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTPX255000MT-7090A1
Order Code4445644
Product RangeTPX Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoTPX255000MT-7090A1
Order Code4445644
Product RangeTPX Series
Technical Datasheet
Filter TypeTriplexer
No. of Pins9Pins
Pass Band Frequency617MHz to 960MHz, 1.4479GHz to 2.69GHz, 3.3GHz to 5GHz
RF Filter ApplicationsGSM, LTE, UMTS, 5G
Filter Case Style1008 [2520 Metric]
Product RangeTPX Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Triplexer
Pass Band Frequency
617MHz to 960MHz, 1.4479GHz to 2.69GHz, 3.3GHz to 5GHz
Filter Case Style
1008 [2520 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
9Pins
RF Filter Applications
GSM, LTE, UMTS, 5G
Product Range
TPX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability