Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR22MTAA
Order Code4125646
Product RangeTFM-ALMA Series
Technical Datasheet
3,005 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.734 |
50+ | €0.604 |
250+ | €0.508 |
500+ | €0.463 |
1000+ | €0.418 |
2000+ | €0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR22MTAA
Order Code4125646
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeTFM-ALMA Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
TFM-ALMA Series
DC Resistance Max
0.011ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
12A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
Product traceability