Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM252012ALMA3R3MTAA
Order Code3525406
Product RangeTFM-ALMA Series
Technical Datasheet
289 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.458 |
50+ | €0.420 |
250+ | €0.346 |
500+ | €0.315 |
1500+ | €0.283 |
3000+ | €0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALMA3R3MTAA
Order Code3525406
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.14ohm
Self Resonant Frequency-
DC Current Rating2.2A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.14ohm
DC Current Rating
2.2A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability