Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM201612BLEAR33MTCA
Order Code4707591
Product RangeTFM-BLEA Series
Technical Datasheet
2,935 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.509 |
50+ | €0.425 |
250+ | €0.373 |
500+ | €0.345 |
1500+ | €0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201612BLEAR33MTCA
Order Code4707591
Product RangeTFM-BLEA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)6.1A
Inductor ConstructionThin Film
Saturation Current (Isat)7.4A
Product RangeTFM-BLEA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Thin Film
Product Range
TFM-BLEA Series
DC Resistance Max
0.017ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
7.4A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability