Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM160810ALTA33NNTAA
Order Code4244772
Product RangeTFM-ALTA Series
Technical Datasheet
1,010 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.353 |
50+ | €0.274 |
250+ | €0.212 |
500+ | €0.195 |
1500+ | €0.150 |
3000+ | €0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM160810ALTA33NNTAA
Order Code4244772
Product RangeTFM-ALTA Series
Technical Datasheet
Inductance33nH
RMS Current (Irms)6.7A
Inductor ConstructionThin Film
Saturation Current (Isat)10A
Product RangeTFM-ALTA Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max9000µohm
Inductance Tolerance± 30%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
Technical Specifications
Inductance
33nH
Inductor Construction
Thin Film
Product Range
TFM-ALTA Series
DC Resistance Max
9000µohm
Product Length
1.6mm
Product Height
1mm
RMS Current (Irms)
6.7A
Saturation Current (Isat)
10A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 30%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability