Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM160808BLE-R24MTCA
Order Code4645483
Product RangeTFM-BLE Series
Technical Datasheet
6,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.364 |
| 50+ | €0.285 |
| 250+ | €0.221 |
| 500+ | €0.211 |
| 1500+ | €0.201 |
| 3000+ | €0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM160808BLE-R24MTCA
Order Code4645483
Product RangeTFM-BLE Series
Technical Datasheet
Inductance240nH
DC Resistance Max0.029ohm
Self Resonant Frequency-
DC Current Rating3.9A
Inductor Case / Package0603 [1608 Metric]
Product RangeTFM-BLE Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.029ohm
DC Current Rating
3.9A
Product Range
TFM-BLE Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability