Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6530T-R56M
Order Code4354298
Product RangeSPM Series
Technical Datasheet
790 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
50+ | €0.840 |
100+ | €0.656 |
250+ | €0.623 |
500+ | €0.588 |
1000+ | €0.506 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-R56M
Order Code4354298
Product RangeSPM Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)20.5A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max0.00363ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.00363ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
20A
Saturation Current (Isat)
20.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
Product traceability