Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030T-5R6M-HZ
Order Code3212584
Product RangeSPM-HZ Series
Technical Datasheet
1,844 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €1.030 |
50+ | €0.900 |
100+ | €0.778 |
200+ | €0.728 |
500+ | €0.678 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-5R6M-HZ
Order Code3212584
Product RangeSPM-HZ Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.0739ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.0739ohm
Product Length
5.2mm
Product Height
3mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability