Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5020T-R47M-LR
Order Code3650755
Product RangeSPM-LR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €0.967 |
50+ | €0.881 |
100+ | €0.794 |
200+ | €0.727 |
500+ | €0.659 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5020T-R47M-LR
Order Code3650755
Product RangeSPM-LR Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case5.4mm x 5.1mm x 2mm
Product RangeSPM-LR Series
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
5.4mm x 5.1mm x 2mm
DC Resistance Max
0.0115ohm
Product Length
5.4mm
Product Height
2mm
RMS Current (Irms)
8.6A
Saturation Current (Isat)
14A
Product Range
SPM-LR Series
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability