Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM4030T-R40M
Order Code3265716
Product RangeSPM Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4030T-R40M
Order Code3265716
Product RangeSPM Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max5170µohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
5170µohm
Product Length
4.2mm
Product Height
3mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability