Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM4020T-R47M-DZ
Order Code4125632
Product RangeSPM-DZ Series
Technical Datasheet
590 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.919 |
10+ | €0.755 |
50+ | €0.659 |
100+ | €0.631 |
200+ | €0.603 |
500+ | €0.575 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4020T-R47M-DZ
Order Code4125632
Product RangeSPM-DZ Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)12.3A
Product RangeSPM-DZ Series
Inductor Case / Package-
DC Resistance Max0.0116ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-DZ Series
DC Resistance Max
0.0116ohm
Product Length
4.3mm
Product Height
2mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
12.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability