Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM12565VT-1R5M-D
Order Code3923813
Product RangeSPM-VT-D Series
Technical Datasheet
429 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.250 |
| 10+ | €2.680 |
| 50+ | €2.340 |
| 100+ | €2.030 |
| 200+ | €1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VT-1R5M-D
Order Code3923813
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)44.2A
Inductor ConstructionShielded
Saturation Current (Isat)32.8A
Power Inductor Case13mm x 12.5mm x 6.5mm
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max3080µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
13mm x 12.5mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
44.2A
Saturation Current (Isat)
32.8A
Product Range
SPM-VT-D Series
DC Resistance Max
3080µohm
Product Length
13mm
Product Height
6.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability