Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10065VC-4R7M-D
Order Code4539354
Product RangeSPM-VC-D Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VC-4R7M-D
Order Code4539354
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)12.1A
Inductor ConstructionShielded
Saturation Current (Isat)24.9A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0101ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0101ohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
12.1A
Saturation Current (Isat)
24.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
Product traceability