Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10054T-6R8M-HZ
Order Code3212573
Product RangeSPM-HZ Series
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.300 |
50+ | €1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-6R8M-HZ
Order Code3212573
Product RangeSPM-HZ Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Product RangeSPM-HZ Series
Inductor Case / Package-
Power Inductor Case10.7mm x 10mm x 5.4mm
DC Resistance Max0.0179ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Power Inductor Case
10.7mm x 10mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11A
Saturation Current (Isat)
8.3A
Inductor Case / Package
-
DC Resistance Max
0.0179ohm
Product Length
10.7mm
Product Height
5.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability