Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10040XT-R33M
Order Code2706194
Product RangeSPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.874 |
50+ | €0.723 |
100+ | €0.603 |
250+ | €0.599 |
500+ | €0.588 |
1000+ | €0.577 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040XT-R33M
Order Code2706194
Product RangeSPM Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangeSPM Series
Power Inductor Case11.5mm x 10mm x 4mm
DC Resistance Max0.00121ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.00121ohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
25A
Saturation Current (Isat)
42A
Power Inductor Case
11.5mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability