Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7055T-2R2N3R5-3PF
Order Code2345168
Product RangeSLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7055T-2R2N3R5-3PF
Order Code2345168
Product RangeSLF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 5.5mm
DC Resistance Max0.0217ohm
Inductance Tolerance± 30%
Product Length7mm
Product Width7mm
Product Height5.5mm
Alternatives for SLF7055T-2R2N3R5-3PF
3 Products Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.0217ohm
Product Length
7mm
Product Height
5.5mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
5.3A
Power Inductor Case
7mm x 7mm x 5.5mm
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008