Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-151MR40-PF
Order Code2215710
Product RangeSLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-151MR40-PF
Order Code2215710
Product RangeSLF Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Power Inductor Case7mm x 7mm x 4.5mm
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.34ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
Alternatives for SLF7045T-151MR40-PF
3 Products Found
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 7mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
550mA
Saturation Current (Isat)
400mA
Product Range
SLF Series
DC Resistance Max
0.34ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000921