Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF10165T-150M3R13PF
Order Code3212512
Product RangeSLF Series
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.864 |
10+ | €0.709 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10165T-150M3R13PF
Order Code3212512
Product RangeSLF Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.0324ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for SLF10165T-150M3R13PF
2 Products Found
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.0324ohm
Product Length
10.1mm
Product Height
6.5mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability