Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoRLF12560T-7R8N8R2
Order Code1669983
Product RangeRLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoRLF12560T-7R8N8R2
Order Code1669983
Product RangeRLF Series
Technical Datasheet
Inductance7.8µH
RMS Current (Irms)8.4A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeRLF Series
Power Inductor Case12.8mm x 12.5mm x 6mm
DC Resistance Max0.0102ohm
Inductance Tolerance± 30%
Product Length12.8mm
Product Width12.5mm
Product Height6mm
Technical Specifications
Inductance
7.8µH
Inductor Construction
Shielded
Product Range
RLF Series
DC Resistance Max
0.0102ohm
Product Length
12.8mm
Product Height
6mm
RMS Current (Irms)
8.4A
Saturation Current (Isat)
8.2A
Power Inductor Case
12.8mm x 12.5mm x 6mm
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039