Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoRLF12560T-100M7R5
Order Code1669976RL
Product RangeRLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoRLF12560T-100M7R5
Order Code1669976RL
Product RangeRLF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeRLF Series
DC Resistance Max0.0124ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.5mm
Product Height6mm
Alternatives for RLF12560T-100M7R5
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
RLF Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
7.8A
Saturation Current (Isat)
7.5A
DC Resistance Max
0.0124ohm
Product Length
12.8mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039