Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoRLF12545T-5R6N6R1-PF
Order Code1669974
Product RangeRLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoRLF12545T-5R6N6R1-PF
Order Code1669974
Product RangeRLF Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Power Inductor Case12.8mm x 12.5mm x 4.7mm
Product RangeRLF Series
DC Resistance Max8500µohm
Inductance Tolerance± 30%
Product Length12.8mm
Product Width12.5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
12.8mm x 12.5mm x 4.7mm
DC Resistance Max
8500µohm
Product Length
12.8mm
Product Height
4.7mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
8A
Product Range
RLF Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
Product traceability