Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoRLF12545T-1R9N100-PF
Order Code1669971
Product RangeRLF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoRLF12545T-1R9N100-PF
Order Code1669971
Product RangeRLF Series
Technical Datasheet
Inductance1.9µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeRLF Series
Power Inductor Case12.8mm x 12.5mm x 4.7mm
DC Resistance Max3600µohm
Inductance Tolerance± 30%
Product Length12.8mm
Product Width12.5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.9µH
Inductor Construction
Shielded
Product Range
RLF Series
DC Resistance Max
3600µohm
Product Length
12.8mm
Product Height
4.7mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
13A
Power Inductor Case
12.8mm x 12.5mm x 4.7mm
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
Product traceability