Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
50+ | €1.080 |
100+ | €0.895 |
250+ | €0.802 |
500+ | €0.740 |
1500+ | €0.691 |
Product Information
Product Overview
The PS1720P02 is a 3V Piezoelectronic Buzzer with pin terminal/lead, low frequency tone, 70dB sound level and 2kHz resonant frequency. This PS series is high-performance buzzers that employ unimorph piezoelectric elements and are designed for easy incorporation into various circuits. It features extremely low power consumption, high sound pressure and can be used with automated inserters. Suitable for electric ranges, washing machines, computer terminals, various devices that require speech synthesis output, warning and alarm sounds of home appliances (air conditioners, refrigerators, fan forced heaters, cordless telephones, etc.) applications.
- -20 to 70°C Operating temperature range
Applications
Audio, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Buzzer
70dB
2kHz
External
-
-
-10°C
-
Low Frequency
3V
Through Hole
-
-
0V to 30V
70°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate