Print Page
11,533 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.986 |
50+ | €0.863 |
250+ | €0.715 |
500+ | €0.641 |
1000+ | €0.591 |
2500+ | €0.552 |
Price for:Each
Minimum: 5
Multiple: 5
€4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoPS1240P02CT3
Order Code2803350
Product RangePS
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)60dBA
Supply Voltage Max3V
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range0V to 30V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangePS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
60dBA
Resonant Frequency
4kHz
Drive Circuit
External
Capacitance
-
IP Rating
-
Operating Voltage Range
0V to 30V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Tones
-
Supply Voltage Max
3V
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Lead Wire
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
PS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability