Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLFV25T-150K-EF
Order Code2407444
Product RangeNLFV25-EF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.0937 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€187.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLFV25T-150K-EF
Order Code2407444
Product RangeNLFV25-EF Series
Technical Datasheet
Inductance15µH
DC Resistance Max0.75ohm
Self Resonant Frequency28MHz
DC Current Rating130mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeNLFV25-EF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
28MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
NLFV25-EF Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.75ohm
DC Current Rating
130mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability