Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-6R8M-EFRD
Order Code2747781
Product RangeNLCV32-EFRD Series
Technical Datasheet
345 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.191 |
50+ | €0.138 |
250+ | €0.115 |
500+ | €0.110 |
1000+ | €0.104 |
2000+ | €0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-6R8M-EFRD
Order Code2747781
Product RangeNLCV32-EFRD Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.348ohm
Self Resonant Frequency38MHz
DC Current Rating700mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeNLCV32-EFRD Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
38MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
NLCV32-EFRD Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.348ohm
DC Current Rating
700mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability