Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-101K-EFD
Order Code2747755
Product RangeNLCV32-EFD Series
Technical Datasheet
956 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.296 |
50+ | €0.213 |
250+ | €0.175 |
500+ | €0.157 |
1000+ | €0.139 |
2000+ | €0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-101K-EFD
Order Code2747755
Product RangeNLCV32-EFD Series
Technical Datasheet
Inductance100µH
DC Resistance Max4.81ohm
Self Resonant Frequency10MHz
DC Current Rating120mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EFD Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
100µH
Self Resonant Frequency
10MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
4.81ohm
DC Current Rating
120mA
Product Range
NLCV32-EFD Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability