Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV25T-330K-EFD
Order Code2747738
Product RangeNLCV25-EFD Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV25T-330K-EFD
Order Code2747738
Product RangeNLCV25-EFD Series
Technical Datasheet
Inductance33µH
DC Resistance Max5.46ohm
Self Resonant Frequency16MHz
DC Current Rating120mA
Inductor Case / Package1008 [2520 Metric]
Product RangeNLCV25-EFD Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
Technical Specifications
Inductance
33µH
Self Resonant Frequency
16MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
5.46ohm
DC Current Rating
120mA
Product Range
NLCV25-EFD Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001