Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMPZ2520SPH070AT000
Order Code4244765
Product RangeMPZ Series
Technical Datasheet
2,270 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.313 |
50+ | €0.173 |
250+ | €0.131 |
500+ | €0.116 |
1500+ | €0.101 |
3000+ | €0.0847 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ2520SPH070AT000
Order Code4244765
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package1008 [2520 Metric]
Impedance7ohm
DC Current Rating12A
Product RangeMPZ Series
DC Resistance Max1250µohm
Impedance Tolerance± 3ohm
Product Length2.5mm
Product Width2mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
1008 [2520 Metric]
DC Current Rating
12A
DC Resistance Max
1250µohm
Product Length
2.5mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
7ohm
Product Range
MPZ Series
Impedance Tolerance
± 3ohm
Product Width
2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability