Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMMCB2528G5T-0001A3
Order Code4445638
Product RangeMMCB Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMMCB2528G5T-0001A3
Order Code4445638
Product RangeMMCB Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins3Pins
Pass Band Frequency27.5GHz to 29.5GHz
RF Filter Applications5G
Filter Case Style1008 [2520 Metric]
Product RangeMMCB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
27.5GHz to 29.5GHz
Filter Case Style
1008 [2520 Metric]
SVHC
No SVHC (21-Jan-2025)
No. of Pins
3Pins
RF Filter Applications
5G
Product Range
MMCB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability