Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ2012M4R7HT000
Order Code3807744
Product RangeMLZ Series
Technical Datasheet
3,675 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0958 |
50+ | €0.068 |
250+ | €0.0575 |
500+ | €0.0537 |
1000+ | €0.0498 |
2000+ | €0.0469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M4R7HT000
Order Code3807744
Product RangeMLZ Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.442ohm
Self Resonant Frequency60MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
60MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
0.442ohm
DC Current Rating
400mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability