Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLK1005S68NJTD25
Order Code3386709
Product RangeMLK Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S68NJTD25
Order Code3386709
Product RangeMLK Series
Technical Datasheet
Inductance68nH
DC Resistance Max1.5ohm
Self Resonant Frequency1.4GHz
DC Current Rating150mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLK Series
Inductance Tolerance± 5%
Self Resonant Frequency Min1.4GHz
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Alternatives for MLK1005S68NJTD25
1 Product Found
Product Overview
Warnings
Not Recommended for New Design
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.4GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MLK Series
Self Resonant Frequency Min
1.4GHz
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
1.5ohm
DC Current Rating
150mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability