Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLG0603P3N9BT000
Order Code3386562
Product RangeMLG-P Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMLG0603P3N9BT000
Order Code3386562
Product RangeMLG-P Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.3ohm
Self Resonant Frequency5.8GHz
DC Current Rating400mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeMLG-P Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Self Resonant Frequency Min5.8GHz
Core MaterialCeramic, Non-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
5.8GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
MLG-P Series
Inductor Construction
Unshielded
Core Material
Ceramic, Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.3ohm
DC Current Rating
400mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Self Resonant Frequency Min
5.8GHz
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability