Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLF1608E5R6JTD25
Order Code3386523
Product RangeMLF Series
Technical Datasheet
6,770 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.145 |
| 100+ | €0.120 |
| 500+ | €0.105 |
| 1000+ | €0.0908 |
| 2000+ | €0.0885 |
| 4000+ | €0.0861 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608E5R6JTD25
Order Code3386523
Product RangeMLF Series
Technical Datasheet
Inductance5.6µH
DC Resistance Max1.1ohm
Self Resonant Frequency45MHz
DC Current Rating15mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Self Resonant Frequency Min45MHz
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Self Resonant Frequency
45MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLF Series
Self Resonant Frequency Min
45MHz
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.1ohm
DC Current Rating
15mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability